
8-bit RISC microcontroller featuring an EPROM/OTP memory type with 896B program memory and 96B RAM. Operates at 4MHz with a maximum frequency of 40MHz and an access time of 4µs. Designed for surface mounting in an 18-pin SOIC package, supporting a supply voltage range of 3V to 5.5V. Includes 13 programmable I/O pins, one timer/counter, external oscillator, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Operating temperature range is -40°C to 125°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Microchip PIC16C620A-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C620A-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620A-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
