
8-bit OTP microcontroller featuring a PIC core architecture. Offers 896B of EPROM memory and 96B RAM, operating up to 40MHz with a 4us access time. Includes 13 programmable I/O pins, one timer/counter, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Designed for surface mounting in a 20-pin SSOP package, this lead-free and RoHS compliant component operates from 3V to 5.5V with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C620A-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C620A-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620A-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
