
8-bit RISC microcontroller featuring a PIC core, operating at up to 40MHz with an 896B EPROM/OTP memory size and 96B RAM. This through-hole component offers 13 programmable I/Os, one timer/counter, and integrated peripherals including Brown-out Detect/Reset, POR, and WDT. It supports external oscillators and has a 3V to 5.5V supply voltage range, with an operating temperature from -40°C to 85°C. The PDIP package measures 22.99mm in length, 6.6mm in width, and 3.68mm in height.
Microchip PIC16C620A-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620A-04I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
