
8-bit RISC microcontroller featuring an OTP EPROM memory type with 896B program memory and 96B RAM. Operates at 4MHz with a maximum frequency of 40MHz and an access time of 4µs. This surface-mount device, housed in an 18-pin SOIC package, supports a supply voltage range of 3V to 5.5V and includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. It offers 13 programmable I/O pins and one timer/counter, with an external oscillator type.
Sign in to ask questions about the Microchip PIC16C620AT-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C620AT-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620AT-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
