
8-bit microcontroller featuring 896B OTP memory and 96B RAM. Operates at up to 40MHz with an 8-bit data bus width. Offers 13 programmable I/O pins and 8 timers/counters. Supports external oscillator and includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in an 18-pin SOIC for surface mounting, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C620AT-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C620AT-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620AT-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
