
8-bit OTP microcontroller featuring a PIC core architecture and an 8-bit data bus. Operates at a maximum frequency of 4MHz with an access time of 4µs. Includes 1.75KB of EPROM/OTP memory and 96B of RAM. Offers 13 programmable I/O pins, one timer/counter, and integrated peripherals such as Brown-out Detect/Reset, POR, and WDT. Packaged in a lead-free, surface-mount SOIC case, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16C621-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
