
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.75KB of FLASH memory. This integrated circuit offers 96 bytes of RAM and 13 programmable I/O pins. Operating from a 3V to 6V supply, it includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. The component is housed in an 18-pin SOIC package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16C621-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
