
8-bit RISC microcontroller operating at up to 20MHz, featuring 1.75KB of FLASH memory and 96 bytes of RAM. This integrated circuit offers 13 programmable I/O pins, one timer/counter, and an external oscillator type. It includes peripherals such as Brown-out Detect/Reset, Power-On Reset (POR), and a Watchdog Timer. The device operates within a supply voltage range of 3V to 6V and a temperature range of 0°C to 70°C, packaged in a lead-free PDIP-18 configuration.
Sign in to ask questions about the Microchip PIC16C621-20/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621-20/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621-20/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
