
8-bit RISC microcontroller featuring a 20MHz clock speed and 1.75KB of FLASH memory. This integrated circuit offers 96B of RAM and 13 programmable I/O pins. Operating from 3V to 6V, it includes a watchdog timer, brown-out detect/reset, and power-on reset peripherals. Packaged in an 18-pin SOIC (PDSO18) with an external oscillator, this lead-free and RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip PIC16C621-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
