
8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 1.75KB of EPROM/OTP memory. This surface-mount device, housed in an SSOP package, offers 13 programmable I/O pins and 96 bytes of RAM. Integrated peripherals include Brown-out Detect/Reset, POR, and a Watchdog Timer. Operating from a 3V to 6V supply, it functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC16C621-20E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621-20E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621-20E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
