
8-bit RISC microcontroller featuring a 4MHz clock speed and 1.75KB of OTP/EPROM memory. This through-hole component offers 13 programmable I/O pins, one timer/counter, and integrated peripherals including Brown-out Detect/Reset, POR, and WDT. Operating from a 2.5V to 5.5V supply, it boasts an 8-bit data bus and a 96B RAM size. Packaged in a 0.300-inch PDIP, it operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip PIC16C621A-04/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621A-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621A-04/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
