
8-bit RISC microcontroller featuring 1.75KB EPROM/OTP memory and 96B RAM. Operates at 4MHz with a maximum frequency of 40MHz, offering an access time of 4µs. Equipped with 13 programmable I/O pins, one timer/counter, and peripherals including Brown-out Detect/Reset, POR, and WDT. Supports through-hole mounting in a PDIP-18 package, with an operating supply voltage range of 2.5V to 6V. Designed for a wide temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C621A-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621A-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621A-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
