
8-bit RISC microcontroller featuring an OTP EPROM memory of 1.75KB and 96B RAM. Operates at 4MHz with a maximum frequency of 40MHz, offering an access time of 4µs. Supports a supply voltage range of 2.5V to 5.5V and operates within a temperature range of -40°C to 125°C. Includes 13 programmable I/O pins, one timer/counter, and peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in an 18-pin SOIC (PDSO18) for surface mounting, this lead-free and RoHS compliant component is designed for efficient embedded applications.
Sign in to ask questions about the Microchip PIC16C621A-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621A-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621A-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
