
8-bit RISC microcontroller featuring an 4MHz clock speed, expandable to 40MHz. This surface mount device offers 1.75KB of EPROM/OTP memory and 96B of RAM. Integrated peripherals include Brown-out Detect/Reset, POR, and a Watchdog Timer. Operates within a 2.5V to 5.5V supply range and a temperature range of -40°C to 125°C. Features 13 programmable I/O pins and one timer/counter.
Sign in to ask questions about the Microchip PIC16C621A-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621A-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621A-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
