
8-bit RISC microcontroller featuring an OTP EPROM memory type with 1.75KB capacity and 96B RAM. Operates at a maximum frequency of 40MHz with an external oscillator. Offers 13 programmable I/O pins and 8 timers/counters. Includes peripherals such as Brown-out Detect/Reset, POR, and WDT. Encased in a PDIP package, this lead-free and RoHS compliant component operates within a supply voltage range of 2.5V to 6V and an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C621A-20E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621A-20E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621A-20E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
