
The PIC16C621A-20I/SO is an 8-bit microcontroller with 1.75KB of EPROM memory and a maximum operating frequency of 40MHz. It features a surface mount package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. It includes 13 programmable I/O pins and a watchdog timer.
Microchip PIC16C621A-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621A-20I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
