8-bit microcontroller (MCU) featuring a PIC core architecture and an 8-bit data bus. This surface mount device offers 1.75KB of OTP EPROM memory and 96 bytes of RAM. It operates with a maximum frequency of 40MHz and includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. The component supports an external oscillator and is housed in a 20-pin SSOP package, with an operating temperature range of 0°C to 70°C and a supply voltage range of 2.5V to 5.5V.
Sign in to ask questions about the Microchip PIC16C621A-40/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621A-40/SS technical specifications.
| Access Time | 40us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621A-40/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
