The PIC16C621A/JW is an 8-bit PIC microcontroller with 128KB of FLASH memory and a maximum operating frequency of 40MHz. It is packaged in a TQFP-64 package and has a maximum power dissipation of 1W. The device operates over a temperature range of 0°C to 70°C and has a minimum supply voltage of 3V and a maximum supply voltage of 5.5V. It features 54 I/Os, 8 timers/counters, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16C621A/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621A/JW technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 3V |
| Number of I/Os | 54 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | AVR® ATmega |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C621A/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.