8-bit microcontroller (MCU) featuring 1.75KB OTP memory and 96B RAM. Operates at a maximum frequency of 40MHz with an access time of 40µs. Supports a supply voltage range of 2.5V to 5.5V and operates from 0°C to 70°C. Includes 13 programmable I/O pins, 8 timers/counters, and an external oscillator. Packaged in an 18-pin SOIC for surface mounting, with peripherals like Brown-out Detect/Reset, POR, and WDT.
Sign in to ask questions about the Microchip PIC16C621AT-40/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621AT-40/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621AT-40/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
