
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 1.75KB of OTP EPROM memory and 96B RAM. This surface mount device utilizes an SSOP package and supports an external oscillator, offering 13 programmable I/O pins and 8 timers/counters. Integrated peripherals include Brown-out Detect/Reset, POR, and a Watchdog Timer, with a supply voltage range of 2.5V to 5.5V. Designed for lead-free applications, it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C621AT-40/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621AT-40/SS technical specifications.
| Access Time | 40us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621AT-40/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
