
8-bit RISC microcontroller featuring an OTP EPROM memory of 1.75KB and 96B RAM. Operates at a maximum frequency of 4MHz with an 8-bit data bus. Supports external oscillator type and includes peripherals such as Brown-out Detect/Reset, POR, and WDT. Packaged in an 18-pin SOIC surface mount case, this lead-free and RoHS compliant component operates from 3V to 6V supply voltage and a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C621T-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621T-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621T-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
