
8-bit RISC microcontroller featuring 4MHz operation and 1.75KB of OTP/EPROM memory. This surface mount device offers 96 bytes of RAM, 13 programmable I/O pins, and 8 timers/counters. Integrated peripherals include Brown-out Detect/Reset, POR, and a Watchdog Timer. Operating from 3V to 6V, it supports a maximum operating temperature of 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C621T-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621T-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621T-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
