8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 1.75KB of EPROM/OTP memory. This surface-mount device, housed in an 18-pin SOIC package, offers 13 programmable I/O pins and 96 bytes of RAM. Integrated peripherals include Brown-out Detect/Reset, POR, and a watchdog timer. Operating within a 3V to 6V supply voltage range, it supports external oscillator types and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C621T-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621T-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621T-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
