
8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 1.75KB of OTP/EPROM memory. This surface mount device offers 96B RAM, 13 programmable I/O pins, and 8 timers/counters. Operating from 3V to 6V, it includes Brown-out Detect/Reset, POR, and a Watchdog Timer. Encased in a 20-pin SSOP package, it supports an external oscillator and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16C621T-20I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C621T-20I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C621T-20I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
