
8-bit RISC microcontroller featuring 4MHz operation and 3.5KB OTP memory. This SSOP-packaged device offers 13 programmable I/O pins, 128 bytes of RAM, and a single timer/counter. Operating from 3V to 6V, it includes Brown-out Detect/Reset, POR, and a watchdog timer. Suitable for applications within a 0°C to 70°C temperature range, this lead-free and RoHS compliant component provides a 4µs access time.
Sign in to ask questions about the Microchip PIC16C622-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C622-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
