
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB of OTP memory. This PDIP-packaged MCU operates from 3V to 6V, with an access time of 4µs and 128B of RAM. It includes a watchdog timer, brown-out detect/reset, and power-on reset peripherals, with 13 programmable I/O pins and one timer/counter. Designed for through-hole mounting, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C622-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C622-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
