
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB EPROM/OTP memory. This surface mount device offers 128B RAM, 13 programmable I/O pins, and a single timer/counter. Operating from 3V to 6V, it includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in a 20-pin SSOP, this lead-free component supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C622-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C622-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
