
8-bit RISC microcontroller operating at up to 20MHz. Features 3.5KB OTP memory, 128B RAM, and 13 programmable I/O pins. Includes one timer/counter, external oscillator support, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Packaged in an 18-pin SOIC (PDSO18) with a 0.300-inch pitch. Operates from 3V to 6V supply voltage, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C622-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C622-20/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
