
8-bit microcontroller (MCU) featuring a PIC core architecture with an 8-bit data bus. Offers 3.5KB of OTP EPROM memory and 128B of RAM. Operates at a maximum frequency of 20MHz with an access time of 20us. Includes 13 programmable I/O pins and 8 timers/counters, with an external oscillator type. Packaged in a PDIP case, this lead-free and RoHS compliant component supports a supply voltage range of 3V to 6V and operates from -40°C to 125°C. Peripherals include Brown-out Detect/Reset, POR, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16C622-20E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C622-20E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622-20E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
