
8-bit RISC microcontroller operating at up to 20MHz, featuring 3.5KB of OTP EPROM memory and 128B of RAM. This surface-mount device is housed in a 20-pin SSOP package and supports an 8-bit data bus. It includes a 20µs access time, 13 programmable I/O pins, one timer/counter, and peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Operating within a 3V to 6V supply range, it functions from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C622-20E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C622-20E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622-20E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
