
8-bit RISC microcontroller operating at up to 20MHz, featuring 3.5KB EPROM/OTP memory and 128B RAM. This surface-mount device utilizes an SSOP-20 package and offers 13 programmable I/O pins, one timer/counter, and an external oscillator. Integrated peripherals include Brown-out Detect/Reset, POR, and a Watchdog Timer. Designed for a 3V to 6V supply range, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C622-20I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C622-20I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622-20I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
