
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB EPROM memory. This surface-mount device offers 128 bytes of RAM, 13 programmable I/O pins, and a watchdog timer. Operating voltage ranges from 3V to 6V, with a typical supply current of 2mA. The component is housed in an 18-pin SOIC package, measuring 11.73mm in length, 7.59mm in width, and 2.39mm in height, with an access time of 20µs.
Sign in to ask questions about the Microchip PIC16C622A-20/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C622A-20/SO technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 11.73mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622A-20/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
