
8-bit PIC microcontroller featuring 3.5KB OTP EPROM memory and 128B RAM. Operates at a maximum frequency of 40MHz with an access time of 40us. Surface mountable in a 20-pin SSOP package, this MCU supports 13 programmable I/O pins and includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Operating supply voltage is 5.5V, with a range of 3V to 6V, and it functions within an ambient temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C622A-40/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C622A-40/SS technical specifications.
| Access Time | 40us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622A-40/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
