
8-bit microcontroller featuring 3.5KB OTP EPROM memory and 128B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Includes 13 programmable I/O pins and 8 timers/counters, with peripherals such as Brown-out Detect/Reset, POR, and WDT. Surface mountable in a 20-pin SSOP package, this lead-free and RoHS compliant component operates from 3V to 6V with an access time of 20µs.
Sign in to ask questions about the Microchip PIC16C622AT-20/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C622AT-20/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622AT-20/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
