8-bit microcontroller featuring 3.5KB OTP EPROM memory and 128B RAM. Operates at up to 40MHz with an 8-bit data bus width. Includes 13 programmable I/O pins and 8 timers/counters. Supports external oscillator and surface mount installation in a 20-pin SSOP package. Features include Brown-out Detect/Reset, POR, and WDT. Operating voltage range is 3V to 6V, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip PIC16C622AT-40/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C622AT-40/SS technical specifications.
| Access Time | 40us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C622AT-40/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
