
8-bit RISC microcontroller featuring a PIC core architecture, operating up to 20MHz with 10us access time. Includes 3.5KB EPROM/OTP memory, 128B RAM, and 22 programmable I/O pins. Supports I2C, SPI, and USART interfaces, with 3 timers/counters and integrated peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 28-pin PDIP (0.300 inch) and operates from 4V to 6V supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16C62A-10/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62A-10/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
