
The PIC16C62A/JW is an 8-bit microcontroller with a 3.5KB EPROM memory and 22 programmable I/O lines. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 6V. The device is available in a rail/Tube packaging and is RoHS compliant. It features a watchdog timer, brown-out detect/reset, power-on reset, and pulse-width modulation. The microcontroller is designed for use in a variety of applications, including those requiring external oscillators. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C62A/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C62A/JW technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62A/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
