
8-bit RISC microcontroller featuring a PIC core architecture and operating at up to 4MHz. This integrated circuit offers 3.5KB of EPROM/OTP memory and 128B of RAM, with 22 I/O pins and 28 programmable I/O pins. Interfaces include I2C, SPI, and SSP, supported by 8 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Housed in a 28-pin PDIP package, it operates from 4V to 5.5V with an extended temperature range of -40°C to 125°C.
Microchip PIC16C62B-04E/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62B-04E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
