
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This surface-mount device offers 3.5KB of OTP memory and 128B of RAM, with 22 I/Os and 28 programmable I/Os. Integrated peripherals include I2C, SPI, SSP interfaces, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for operation between -40°C and 125°C, with a supply voltage range of 4V to 5.5V.
Microchip PIC16C62B-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62B-20E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
