
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB of OTP/EPROM memory. This PDIP-packaged MCU offers 22 I/O pins, 1 PWM channel, 3 timers/counters, and supports I2C, SPI, and SSP interfaces. Operating from a 4V to 5.5V supply, it includes peripherals like Brown-out Detect, POR, and a Watchdog Timer. Designed for through-hole mounting, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16C62B-20I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C62B-20I/SP technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 28 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62B-20I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
