
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB of EPROM memory. This surface mount device offers 128B of RAM, 28 programmable I/O pins, and includes peripherals such as PWM and I2C. Operating from a 4V to 5.5V supply, it supports I2C, SPI, and SSP interfaces and boasts a watchdog timer. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is packaged in an SSOP.
Sign in to ask questions about the Microchip PIC16C62B-20I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C62B-20I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62B-20I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
