
8-bit RISC microcontroller featuring an 8-bit data bus and operating up to 4MHz. This surface mount device offers 3.5KB of EPROM/OTP memory and 128B of RAM. Integrated peripherals include I2C, SPI, and SSP interfaces, along with Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. It supports an external oscillator and operates within a 4V to 5.5V supply voltage range.
Sign in to ask questions about the Microchip PIC16C62BT-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C62BT-04/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62BT-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
