
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB of OTP/EPROM memory. This surface-mount device offers 128B RAM, 28 programmable I/O pins, and 3 timers/counters. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Supports I2C, SPI, and SSP interfaces with an operating supply voltage of 5V, ranging from 4V to 5.5V. Packaged in SSOP for tape and reel distribution, operating from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C62BT-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C62BT-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62BT-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
