
8-bit microcontroller (MCU) with 3.5KB OTP memory and 128B RAM. Features a PIC core architecture, operating at up to 20MHz with an access time of 20us. Supports I2C, SPI, and SSP interfaces, with 22 I/Os and 28 programmable I/Os. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin SSOP for surface mounting, operating from 4V to 5.5V and a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C62BT-20E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C62BT-20E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62BT-20E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
