
8-bit OTP microcontroller featuring a PIC core architecture, operating at up to 20MHz with 3.5KB of EPROM memory. This surface-mount QFN package offers 22 I/Os, 28 programmable I/Os, and supports I2C, SPI, and SSP interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a watchdog timer, with a voltage range of 4V to 5.5V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C62BT-20I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C62BT-20I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62BT-20I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
