
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB of OTP EPROM memory. This surface-mount device offers 128 bytes of RAM, 22 I/O pins, and supports I2C, SPI, and SSP interfaces. Operating from 4V to 5.5V, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Packaged in a 28-pin SOIC, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C62BT-20I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C62BT-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C62BT-20I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
