
8-bit RISC microcontroller featuring 4MHz operation and 7KB OTP memory. This PDIP-packaged MCU offers 22 programmable I/Os, 2 PWM channels, and 3 timers/counters. Interfaces include I2C, SPI, and USART/UART. Operating voltage is 5V, with a 4V to 6V range. Includes Brown-out Detect/Reset, POR, and WDT peripherals.
Sign in to ask questions about the Microchip PIC16C63-04/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63-04/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63-04/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
