
8-bit RISC microcontroller featuring a 10MHz clock speed and 7KB of OTP memory. This PIC microcontroller offers 22 programmable I/O pins and supports I2C, SPI, and USART/UART interfaces. It operates from a 4V to 6V supply voltage, with a typical 5V operating voltage, and includes 3 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Packaged in a 28-pin SOIC, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16C63-10/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63-10/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63-10/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
