
8-bit RISC microcontroller featuring a 4MHz clock speed and 7KB of OTP EPROM memory. This PDIP-packaged MCU offers 22 programmable I/O pins, supporting I2C, SPI, and UART interfaces, along with 2 PWM channels and 3 timers. Operating from a 4V to 5.5V supply, it includes a watchdog timer and brown-out detection for robust performance.
Sign in to ask questions about the Microchip PIC16C63A-04/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63A-04/SP technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.43mm |
| Interface | I2C, SPI, USART, UART, SSP |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP, RAM |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63A-04/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
