
8-bit microcontroller (MCU) featuring 7KB OTP memory and 192B RAM. This surface mount device operates with an 8-bit data bus width and supports I2C, SPI, and USART/UART interfaces. It boasts a maximum operating frequency of 4MHz and a wide operating temperature range from -40°C to 125°C, with supply voltages from 3.65V to 5.5V. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Sign in to ask questions about the Microchip PIC16C63A-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C63A-04E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C63A-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
